


SM15T6V8CA-E3/57T | |
|---|---|
DigiKey Part Number | 112-SM15T6V8CA-E3/57TTR-ND - Tape & Reel (TR) 112-SM15T6V8CA-E3/57TCT-ND - Cut Tape (CT) 112-SM15T6V8CA-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8CA-E3/57T |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.66200 | kr.56.62 |
| 100 | kr.3.74250 | kr.374.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.71039 | kr.2,303.83 |
| 1.700 | kr.2.47778 | kr.4,212.23 |
| 2.550 | kr.2.35923 | kr.6,016.04 |
| 4.250 | kr.2.22600 | kr.9,460.50 |
| 5.950 | kr.2.14709 | kr.12,775.19 |
| 8.500 | kr.2.07041 | kr.17,598.49 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

