SM15T68AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 7.107
Unit Price: kr.10.65000
Datasheet

Direct


STMicroelectronics
In Stock: 7.818
Unit Price: kr.10.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.439
Unit Price: kr.7.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T68AHE3/57T

DigiKey Part Number
SM15T68AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T68AHE3/57T
Description
TVS DIODE 58.1VWM 92VC DO214AB
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T68ASTMicroelectronics7.107497-7874-1-NDkr.10.65000Direct
SM15T68AYSTMicroelectronics7.818497-10794-1-NDkr.10.78000Direct
1.5SMC68ALittelfuse Inc.4.4391.5SMC68ACT-NDkr.7.10000Similar
1.5SMC68A-AT/13YAGEO013-1.5SMC68A-AT/13TR-NDkr.0.97372Similar
1.5SMC68A-AT/7YAGEO013-1.5SMC68A-AT/7TR-NDkr.0.98308Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types