SM15T68A-E3/57T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.419
Unit Price: kr.7.10000
Datasheet

Direct


STMicroelectronics
In Stock: 7.097
Unit Price: kr.10.65000
Datasheet

Direct


STMicroelectronics
In Stock: 7.818
Unit Price: kr.10.78000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T68A-E3/57T

DigiKey Part Number
SM15T68A-E3/57TGITR-ND - Tape & Reel (TR)
SM15T68A-E3/57TGICT-ND - Cut Tape (CT)
SM15T68A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T68A-E3/57T
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC68ALittelfuse Inc.4.4191.5SMC68ACT-NDkr.7.10000Direct
SM15T68ASTMicroelectronics7.097497-7874-1-NDkr.10.65000Direct
SM15T68AYSTMicroelectronics7.818497-10794-1-NDkr.10.78000Direct
1.5SMC68A/TR13YAGEO013-1.5SMC68A/TR13TR-NDkr.0.84221Similar
1.5SMC68A/TR7YAGEO013-1.5SMC68A/TR7TR-NDkr.0.87161Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.16500kr.41.65
100kr.2.71540kr.271.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.1.93325kr.1,643.26
1.700kr.1.75678kr.2,986.53
2.550kr.1.66682kr.4,250.39
4.250kr.1.56571kr.6,654.27
5.950kr.1.50582kr.8,959.63
8.500kr.1.44762kr.12,304.77
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500