
SM15T39CA-E3/9AT | |
---|---|
DigiKey Part Number | 112-SM15T39CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SM15T39CA-E3/9ATCT-ND - Cut Tape (CT) 112-SM15T39CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CA-E3/9AT |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
10 | kr.4.07000 | kr.40.70 |
100 | kr.2.80960 | kr.280.96 |
500 | kr.2.24000 | kr.1,120.00 |
1.000 | kr.2.10560 | kr.2,105.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.92640 | kr.6,742.40 |
7.000 | kr.1.78973 | kr.12,528.11 |
10.500 | kr.1.67760 | kr.17,614.80 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |