


SM15T39AHM3_A/H | |
---|---|
DigiKey Part Number | 112-SM15T39AHM3_A/HTR-ND - Tape & Reel (TR) 112-SM15T39AHM3_A/HCT-ND - Cut Tape (CT) 112-SM15T39AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39AHM3_A/H |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.55000 | kr.7.55 |
10 | kr.4.74200 | kr.47.42 |
100 | kr.3.11680 | kr.311.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.2.24339 | kr.1,906.88 |
1.700 | kr.2.04642 | kr.3,478.91 |
2.550 | kr.1.94603 | kr.4,962.38 |
4.250 | kr.1.83320 | kr.7,791.10 |
5.950 | kr.1.76639 | kr.10,510.02 |
8.500 | kr.1.70146 | kr.14,462.41 |
21.250 | kr.1.61920 | kr.34,408.00 |
Unit Price without VAT: | kr.7.55000 |
---|---|
Unit Price with VAT: | kr.9.43750 |