


SM15T36CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T36CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T36CA-E3/57TGICT-ND - Cut Tape (CT) SM15T36CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T36CA-E3/57T |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.20500 | kr.52.05 |
| 100 | kr.3.42740 | kr.342.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.47044 | kr.2,099.87 |
| 1.700 | kr.2.25469 | kr.3,832.97 |
| 2.550 | kr.2.14473 | kr.5,469.06 |
| 4.250 | kr.2.02116 | kr.8,589.93 |
| 5.950 | kr.1.94798 | kr.11,590.48 |
| 8.500 | kr.1.87685 | kr.15,953.22 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

