


SM15T33CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SM15T33CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SM15T33CA-E3/9ATCT-ND - Cut Tape (CT) 112-SM15T33CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33CA-E3/9AT |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.20500 | kr.52.05 |
| 100 | kr.3.42740 | kr.342.74 |
| 500 | kr.2.66268 | kr.1,331.34 |
| 1.000 | kr.2.41643 | kr.2,416.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.06628 | kr.7,231.98 |
| 7.000 | kr.1.91478 | kr.13,403.46 |
| 10.500 | kr.1.83762 | kr.19,295.01 |
| 17.500 | kr.1.75093 | kr.30,641.28 |
| 24.500 | kr.1.69962 | kr.41,640.69 |
| 35.000 | kr.1.66187 | kr.58,165.45 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

