Similar
Similar
Similar



SM15T33A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T33A-E3/57TGITR-ND - Tape & Reel (TR) SM15T33A-E3/57TGICT-ND - Cut Tape (CT) SM15T33A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T33A-E3/57T |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T33A | STMicroelectronics | 2.465 | 497-7871-1-ND | kr.10.02000 | Direct |
| SM15T33AY | STMicroelectronics | 339 | 497-10901-1-ND | kr.10.78000 | Direct |
| 1.5SMC33A | Taiwan Semiconductor Corporation | 2.480 | 1801-1.5SMC33ACT-ND | kr.7.35000 | Similar |
| 1.5SMC33A | Littelfuse Inc. | 6.130 | 1.5SMC33ACT-ND | kr.6.59000 | Similar |
| 1.5SMC33A/TR13 | YAGEO | 0 | 13-1.5SMC33A/TR13TR-ND | kr.0.84221 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.12700 | kr.41.27 |
| 100 | kr.2.68820 | kr.268.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.91312 | kr.1,626.15 |
| 1.700 | kr.1.73813 | kr.2,954.82 |
| 2.550 | kr.1.64895 | kr.4,204.82 |
| 4.250 | kr.1.54872 | kr.6,582.06 |
| 5.950 | kr.1.48933 | kr.8,861.51 |
| 8.500 | kr.1.43163 | kr.12,168.85 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |






