


SM15T30CAHE3/9AT | |
|---|---|
DigiKey Part Number | SM15T30CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T30CAHE3/9AT |
Description | TVS DIODE 25.6VWM 41.5V DO214AB |
Customer Reference | |
Detailed Description | 41.5V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T30CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2.606 | SM15T30CA-E3/57TGICT-ND | kr.8.31000 | Direct |
| SM15T30CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SM15T30CAHE3_A/I-ND | kr.2.74749 | Direct |
| SM15T30CA | STMicroelectronics | 4.059 | 497-12773-1-ND | kr.9.95000 | Direct |
| SM15T30CAY | STMicroelectronics | 2.866 | 497-10791-1-ND | kr.11.22000 | Direct |
| 1.5SMC30CA | Bourns Inc. | 14.747 | 118-1.5SMC30CACT-ND | kr.6.34000 | Similar |







