SM15T200A-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.56413
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T200A-M3/9AT

DigiKey Part Number
SM15T200A-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T200A-M3/9AT
Description
TVS DIODE 171VWM 274VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC200A-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC200A-M3/9AT-NDkr.1.56413Direct
1.5SMC200AHE3/9ATVishay General Semiconductor - Diodes Division01.5SMC200AHE3/9AT-NDkr.0.00000Direct
1.5SMC200A/TR13YAGEO013-1.5SMC200A/TR13TR-NDkr.0.84221Similar
1.5SMC200A/TR7YAGEO013-1.5SMC200A/TR7TR-NDkr.0.87161Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.56413kr.10,948.91
Unit Price without VAT:kr.1.56413
Unit Price with VAT:kr.1.95516