


SM15T200A-E3/57T | |
|---|---|
DigiKey Part Number | SM15T200A-E3/57TGITR-ND - Tape & Reel (TR) SM15T200A-E3/57TGICT-ND - Cut Tape (CT) SM15T200A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T200A-E3/57T |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.59000 | kr.45.90 |
| 100 | kr.3.00520 | kr.300.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.15135 | kr.1,828.65 |
| 1.700 | kr.1.95869 | kr.3,329.77 |
| 2.550 | kr.1.86045 | kr.4,744.15 |
| 4.250 | kr.1.75009 | kr.7,437.88 |
| 5.950 | kr.1.68471 | kr.10,024.02 |
| 8.500 | kr.1.62118 | kr.13,780.03 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

