207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T150CA-E3/57T

DigiKey Part Number
SM15T150CA-E3/57TGITR-ND - Tape & Reel (TR)
SM15T150CA-E3/57TGICT-ND - Cut Tape (CT)
SM15T150CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T150CA-E3/57T
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
143V
Base Product Number
Voltage - Clamping (Max) @ Ipp
207V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC150CABourns Inc.183118-1.5SMC150CACT-NDkr.9.38000Direct
In-Stock: 1.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.12300kr.51.23
100kr.3.36780kr.336.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.42524kr.2,061.45
1.700kr.2.21270kr.3,761.59
2.550kr.2.10436kr.5,366.12
4.250kr.1.98266kr.8,426.31
5.950kr.1.91056kr.11,367.83
8.500kr.1.84049kr.15,644.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500