


SL42HE3_B/I | |
|---|---|
DigiKey Part Number | SL42HE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL42HE3_B/I |
Description | DIODE SCHOTTKY 20V 8A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.88169 | kr.10,085.91 |
| 7.000 | kr.2.68876 | kr.18,821.32 |
| 10.500 | kr.2.68816 | kr.28,225.68 |
| Unit Price without VAT: | kr.2.88169 |
|---|---|
| Unit Price with VAT: | kr.3.60211 |

