
SL23-E3/52T | |
|---|---|
DigiKey Part Number | SL23-E3/52TGITR-ND - Tape & Reel (TR) SL23-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL23-E3/52T |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SL23-E3/52T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.51900 | kr.35.19 |
| 100 | kr.2.27540 | kr.227.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.63547 | kr.1,226.60 |
| 1.500 | kr.1.47942 | kr.2,219.13 |
| 2.250 | kr.1.39982 | kr.3,149.60 |
| 3.750 | kr.1.31035 | kr.4,913.81 |
| 5.250 | kr.1.25736 | kr.6,601.14 |
| 7.500 | kr.1.20583 | kr.9,043.73 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |



