DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL13-E3/5AT

DigiKey Part Number
SL13-E3/5ATGITR-ND - Tape & Reel (TR)
SL13-E3/5ATGICT-ND - Cut Tape (CT)
SL13-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL13-E3/5AT
Description
DIODE SCHOTTKY 30V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.54900kr.15.49
100kr.1.23260kr.123.26
500kr.0.92454kr.462.27
1.000kr.0.79878kr.798.78
2.000kr.0.71683kr.1,433.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.51712kr.3,878.40
15.000kr.0.49280kr.7,392.00
22.500kr.0.47760kr.10,746.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500