


SL02-M-08 | |
|---|---|
DigiKey Part Number  | 112-SL02-M-08TR-ND - Tape & Reel (TR) 112-SL02-M-08CT-ND - Cut Tape (CT) 112-SL02-M-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SL02-M-08  | 
Description  | DIODE SCHOTTKY 20V 1.1A DO219AB  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 20 V 1.1A Surface Mount DO-219AB (SMF)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SL02-M-08 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 20 V  | |
Current - Average Rectified (Io)  | 1.1A  | |
Voltage - Forward (Vf) (Max) @ If  | 420 mV @ 1.1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 10 ns  | |
Current - Reverse Leakage @ Vr  | 250 µA @ 20 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-219AB (SMF)  | |
Operating Temperature - Junction  | 125°C (Max)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.94600 | kr.19.46 | 
| 100 | kr.1.46240 | kr.146.24 | 
| 500 | kr.1.10348 | kr.551.74 | 
| 1.000 | kr.0.98746 | kr.987.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.83994 | kr.2,519.82 | 
| 6.000 | kr.0.76559 | kr.4,593.54 | 
| 9.000 | kr.0.72769 | kr.6,549.21 | 
| 15.000 | kr.0.68509 | kr.10,276.35 | 
| 21.000 | kr.0.65986 | kr.13,857.06 | 
| 30.000 | kr.0.63535 | kr.19,060.50 | 
| 75.000 | kr.0.60000 | kr.45,000.00 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 


