MFR Recommended
Similar
Similar

SGL41-60HE3/96 | |
|---|---|
DigiKey Part Number | SGL41-60HE3/96GITR-ND - Tape & Reel (TR) SGL41-60HE3/96GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SGL41-60HE3/96 |
Description | DIODE SCHOTTKY 60V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-213AB (GL41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGL41-60HE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SGL41-60HE3_A/HTR-ND | kr.2.63982 | MFR Recommended |
| CDLL1A60 | Microchip Technology | 0 | CDLL1A60-ND | kr.35.34423 | Similar |
| CDLL6759 | Microchip Technology | 0 | CDLL6759-ND | kr.645.95956 | Similar |
| TMBYV10-60FILM | STMicroelectronics | 3.588 | 497-6601-1-ND | kr.3.61000 | Similar |




