
SF4007-TR | |
|---|---|
DigiKey Part Number | SF4007GITR-ND - Tape & Reel (TR) SF4007GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF4007-TR |
Description | DIODE AVALANCHE 1KV 1A SOD 57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.27100 | kr.102.71 |
| 100 | kr.6.99810 | kr.699.81 |
| 500 | kr.5.59670 | kr.2,798.35 |
| 1.000 | kr.5.14618 | kr.5,146.18 |
| 2.000 | kr.5.04896 | kr.10,097.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.35767 | kr.21,788.35 |
| 10.000 | kr.4.12496 | kr.41,249.60 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

