DFN3820A_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN3820A_Top
MFG_DFN3820A_Bottom

SE40NDHM3/I

DigiKey Part Number
112-SE40NDHM3/ITR-ND - Tape & Reel (TR)
112-SE40NDHM3/ICT-ND - Cut Tape (CT)
112-SE40NDHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE40NDHM3/I
Description
DIODE STANDARD 200V 4A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
EDA/CAD Models
SE40NDHM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
24pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.40600kr.24.06
100kr.1.89950kr.189.95
500kr.1.44640kr.723.20
1.000kr.1.23827kr.1,238.27
2.000kr.1.16343kr.2,326.86
5.000kr.1.04404kr.5,220.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.90995kr.12,739.30
28.000kr.0.84480kr.23,654.40
42.000kr.0.83024kr.34,870.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000