


SE40CLJHM3/I | |
|---|---|
DigiKey Part Number | 112-SE40CLJHM3/ITR-ND - Tape & Reel (TR) 112-SE40CLJHM3/ICT-ND - Cut Tape (CT) 112-SE40CLJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40CLJHM3/I |
Description | RECTIFIER, STANDARD RECOVERY, 40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8.4A Surface Mount SMPD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 280 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 188pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 8.4A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 40 A | Supplier Device Package SMPD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.13.02900 | kr.130.29 |
| 100 | kr.8.99390 | kr.899.39 |
| 500 | kr.7.26830 | kr.3,634.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.43121 | kr.9,646.82 |
| 3.000 | kr.6.01005 | kr.18,030.15 |
| 4.500 | kr.5.79558 | kr.26,080.11 |
| 7.500 | kr.5.64260 | kr.42,319.50 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |











