
SE30AFJHM3J/6A | |
|---|---|
DigiKey Part Number | 112-SE30AFJHM3J/6ATR-ND - Tape & Reel (TR) 112-SE30AFJHM3J/6ACT-ND - Cut Tape (CT) 112-SE30AFJHM3J/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFJHM3J/6A |
Description | DIODE STANDARD 600V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.48100 | kr.34.81 |
| 100 | kr.2.25010 | kr.225.01 |
| 500 | kr.1.71992 | kr.859.96 |
| 1.000 | kr.1.54893 | kr.1,548.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.30571 | kr.4,569.98 |
| 7.000 | kr.1.20042 | kr.8,402.94 |
| 10.500 | kr.1.14677 | kr.12,041.09 |
| 17.500 | kr.1.08648 | kr.19,013.40 |
| 24.500 | kr.1.05080 | kr.25,744.60 |
| 35.000 | kr.1.01611 | kr.35,563.85 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

