
SE30AFJHM3/6A | |
|---|---|
DigiKey Part Number | SE30AFJHM3/6AGITR-ND - Tape & Reel (TR) SE30AFJHM3/6AGICT-ND - Cut Tape (CT) SE30AFJHM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFJHM3/6A |
Description | DIODE STANDARD 600V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.94100 | kr.9.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.69166 | kr.2,420.81 |
| 7.000 | kr.0.67840 | kr.4,748.80 |
| 10.500 | kr.0.65440 | kr.6,871.20 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


