
SE30AFJHM3/6A | |
|---|---|
DigiKey Part Number | SE30AFJHM3/6AGITR-ND - Tape & Reel (TR) SE30AFJHM3/6AGICT-ND - Cut Tape (CT) SE30AFJHM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFJHM3/6A |
Description | DIODE STANDARD 600V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.43000 | kr.34.30 |
| 100 | kr.2.21900 | kr.221.90 |
| 500 | kr.1.69518 | kr.847.59 |
| 1.000 | kr.1.52636 | kr.1,526.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.28602 | kr.4,501.07 |
| 7.000 | kr.1.18200 | kr.8,274.00 |
| 10.500 | kr.1.12900 | kr.11,854.50 |
| 17.500 | kr.1.06945 | kr.18,715.38 |
| 24.500 | kr.1.03419 | kr.25,337.65 |
| 35.000 | kr.0.99992 | kr.34,997.20 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

