
SE30AFG-M3/6B | |
---|---|
DigiKey Part Number | 112-SE30AFG-M3/6BTR-ND - Tape & Reel (TR) 112-SE30AFG-M3/6BCT-ND - Cut Tape (CT) 112-SE30AFG-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFG-M3/6B |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.27800 | kr.22.78 |
100 | kr.1.45410 | kr.145.41 |
500 | kr.1.09658 | kr.548.29 |
1.000 | kr.0.98118 | kr.981.18 |
2.000 | kr.0.88403 | kr.1,768.06 |
5.000 | kr.0.77875 | kr.3,893.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
14.000 | kr.0.68586 | kr.9,602.04 |
28.000 | kr.0.63552 | kr.17,794.56 |
42.000 | kr.0.60988 | kr.25,614.96 |
70.000 | kr.0.59520 | kr.41,664.00 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |