Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SE30AFBHM3/6B | |
|---|---|
DigiKey Part Number | SE30AFBHM3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE30AFBHM3/6B |
Description | DIODE STANDARD 100V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Series | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE30AFB-M3/6A | Vishay General Semiconductor - Diodes Division | 10.581 | SE30AFB-M3/6AGICT-ND | kr.4.82000 | Parametric Equivalent |
| SE30AFB-M3/6B | Vishay General Semiconductor - Diodes Division | 0 | SE30AFB-M3/6B-ND | kr.0.96171 | Parametric Equivalent |
| SE30AFBHM3/6A | Vishay General Semiconductor - Diodes Division | 14.976 | SE30AFBHM3/6AGICT-ND | kr.5.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.01345 | kr.14,188.30 |
| 28.000 | kr.0.94537 | kr.26,470.36 |
| 42.000 | kr.0.94308 | kr.39,609.36 |
| Unit Price without VAT: | kr.1.01345 |
|---|---|
| Unit Price with VAT: | kr.1.26681 |


