SE20PB-M3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79671
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.81526
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.98612
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.80043
Datasheet
Diode 100 V 1.6A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE20PB-M3/84A

DigiKey Part Number
SE20PB-M3/84AGITR-ND - Tape & Reel (TR)
SE20PB-M3/84AGICT-ND - Cut Tape (CT)
SE20PB-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20PB-M3/84A
Description
DIODE STANDARD 100V 1.6A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE20PAB-M3/IVishay General Semiconductor - Diodes Division0SE20PAB-M3/I-NDkr.0.79671Parametric Equivalent
SE20PB-M3/85AVishay General Semiconductor - Diodes Division0SE20PB-M3/85A-NDkr.0.81526Parametric Equivalent
SE20PBHM3/84AVishay General Semiconductor - Diodes Division0SE20PBHM3/84A-NDkr.0.98612Parametric Equivalent
SE20PBHM3/85AVishay General Semiconductor - Diodes Division0SE20PBHM3/85A-NDkr.0.80043Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.65000kr.26.50
100kr.1.69660kr.169.66
500kr.1.28360kr.641.80
1.000kr.1.15027kr.1,150.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98073kr.2,942.19
6.000kr.0.89530kr.5,371.80
9.000kr.0.85176kr.7,665.84
15.000kr.0.80282kr.12,042.30
21.000kr.0.77384kr.16,250.64
30.000kr.0.74568kr.22,370.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750