


SE15FGHM3/H | |
|---|---|
DigiKey Part Number | 112-SE15FGHM3/HTR-ND - Tape & Reel (TR) 112-SE15FGHM3/HCT-ND - Cut Tape (CT) 112-SE15FGHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15FGHM3/H |
Description | DIODE STANDARD 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 10.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 900 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 100 | kr.1.26230 | kr.126.23 |
| 500 | kr.0.94554 | kr.472.77 |
| 1.000 | kr.0.84303 | kr.843.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71266 | kr.2,137.98 |
| 6.000 | kr.0.64692 | kr.3,881.52 |
| 9.000 | kr.0.61341 | kr.5,520.69 |
| 15.000 | kr.0.57574 | kr.8,636.10 |
| 21.000 | kr.0.55342 | kr.11,621.82 |
| 30.000 | kr.0.53173 | kr.15,951.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

