Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE15FG-M3/I | |
|---|---|
DigiKey Part Number | SE15FG-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE15FG-M3/I |
Description | DIODE STANDARD 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 900 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE15FG-M3/H | Vishay General Semiconductor - Diodes Division | 0 | SE15FG-M3/H-ND | kr.0.54969 | Parametric Equivalent |
| SE15FGHM3/H | Vishay General Semiconductor - Diodes Division | 38.400 | 112-SE15FGHM3/HCT-ND | kr.3.23000 | Parametric Equivalent |
| SE15FGHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SE15FGHM3/I-ND | kr.0.49152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.54969 | kr.16,490.70 |
| Unit Price without VAT: | kr.0.54969 |
|---|---|
| Unit Price with VAT: | kr.0.68711 |


