Diode 20 V Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103C-TR

DigiKey Part Number
SD103CVSTR-ND - Tape & Reel (TR)
SD103CVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103C-TR
Description
DIODE SCHOTTKY 20V DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
SD103C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.12400kr.21.24
100kr.1.34850kr.134.85
500kr.1.01212kr.506.06
1.000kr.0.90345kr.903.45
2.000kr.0.81187kr.1,623.74
5.000kr.0.71264kr.3,563.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65126kr.6,512.60
20.000kr.0.59962kr.11,992.40
30.000kr.0.57331kr.17,199.30
50.000kr.0.54376kr.27,188.00
70.000kr.0.52626kr.36,838.20
100.000kr.0.50925kr.50,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500