Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SD103BWS-G3-08 | |
|---|---|
DigiKey Part Number | SD103BWS-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103BWS-G3-08 |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103BWS-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | SD103BWS-E3-08-ND | kr.0.51942 | Parametric Equivalent |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | kr.1.33000 | Similar |
| B0530WS-7-F | Diodes Incorporated | 0 | B0530WS-FDICT-ND | kr.2.03000 | Similar |
| BAT5403WE6327HTSA1 | Infineon Technologies | 12.230 | BAT5403WE6327HTSA1CT-ND | kr.2.28000 | Similar |
| NSR0530HT1G | onsemi | 0 | NSR0530HT1GOSCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.51942 | kr.7,791.30 |
| Unit Price without VAT: | kr.0.51942 |
|---|---|
| Unit Price with VAT: | kr.0.64928 |






