Diode 30 V Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V Through Hole DO-204AH (DO-35)
DO-204AH, DO-35, Axial

SD103B-TR

DigiKey Part Number
SD103BGITR-ND - Tape & Reel (TR)
SD103BGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103B-TR
Description
DIODE SCHOTTKY 30V DO204AH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 30 V Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AH (DO-35)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT42STMicroelectronics22.431497-2495-1-NDkr.1.46000Similar
BAT48STMicroelectronics6.303497-2512-1-NDkr.1.46000Similar
In-Stock: 19.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.12400kr.21.24
100kr.1.34850kr.134.85
500kr.1.01212kr.506.06
1.000kr.0.90345kr.903.45
2.000kr.0.81187kr.1,623.74
5.000kr.0.71264kr.3,563.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65126kr.6,512.60
20.000kr.0.59962kr.11,992.40
30.000kr.0.57331kr.17,199.30
50.000kr.0.54376kr.27,188.00
70.000kr.0.52626kr.36,838.20
100.000kr.0.50925kr.50,925.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500