SD103AWS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.07677
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.26000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.43000
Datasheet

Similar


onsemi
In Stock: 1.274
Unit Price: kr.0.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.862
Unit Price: kr.0.23000
Datasheet
Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWS-HE3-18

DigiKey Part Number
SD103AWS-HE3-18GITR-ND - Tape & Reel (TR)
SD103AWS-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103AWS-HE3-18
Description
DIODE SCHOTTKY 40V 350MA SOD323
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103AWS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-SD103AWS-HE3_A-18TR-NDkr.0.07677MFR Recommended
B0540WS-7Diodes Incorporated0B0540WSDICT-NDkr.0.26000Similar
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-NDkr.0.43000Similar
NSVRB751V40T1Gonsemi1.274NSVRB751V40T1GOSCT-NDkr.0.22000Similar
RB751V-40 RRGTaiwan Semiconductor Corporation9.8621801-RB751V-40RRGCT-NDkr.0.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types