MFR Recommended
Similar
Similar
Similar

SD103AWS-HE3-18 | |
|---|---|
DigiKey Part Number | SD103AWS-HE3-18GITR-ND - Tape & Reel (TR) SD103AWS-HE3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103AWS-HE3-18 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AWS-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103AWS-HE3_A-18TR-ND | kr.0.57269 | MFR Recommended |
| B0540WS-7 | Diodes Incorporated | 0 | B0540WSDICT-ND | kr.1.97000 | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | kr.3.23000 | Similar |
| NSVRB751V40T1G | onsemi | 1.274 | NSVRB751V40T1GOSCT-ND | kr.1.65000 | Similar |
| RB751V-40 RRG | Taiwan Semiconductor Corporation | 9.862 | 1801-RB751V-40RRGCT-ND | kr.1.71000 | Similar |









