
SD103AWS-E3-08 | |
|---|---|
DigiKey Part Number | SD103AWS-E3-08GITR-ND - Tape & Reel (TR) SD103AWS-E3-08GICT-ND - Cut Tape (CT) SD103AWS-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS-E3-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AWS-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.49000 | kr.4.90 |
| 100 | kr.0.44760 | kr.44.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44877 | kr.1,346.31 |
| 6.000 | kr.0.40451 | kr.2,427.06 |
| 9.000 | kr.0.38194 | kr.3,437.46 |
| 15.000 | kr.0.30526 | kr.4,578.90 |
| 21.000 | kr.0.30420 | kr.6,388.20 |
| 30.000 | kr.0.30315 | kr.9,094.50 |
| 75.000 | kr.0.29481 | kr.22,110.75 |
| 150.000 | kr.0.28111 | kr.42,166.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |







