


SD101CW-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-SD101CW-HE3_A-08TR-ND - Tape & Reel (TR) 112-SD101CW-HE3_A-08CT-ND - Cut Tape (CT) 112-SD101CW-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-HE3_A-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Series | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14500 | kr.114.50 |
| 500 | kr.0.85488 | kr.427.44 |
| 1.000 | kr.0.76099 | kr.760.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64152 | kr.1,924.56 |
| 6.000 | kr.0.58127 | kr.3,487.62 |
| 9.000 | kr.0.55054 | kr.4,954.86 |
| 15.000 | kr.0.51601 | kr.7,740.15 |
| 21.000 | kr.0.49555 | kr.10,406.55 |
| 30.000 | kr.0.47566 | kr.14,269.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

