SD101CW-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14.796
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 9.850
Unit Price: kr.2.22000
Datasheet
Diode 40 V 30mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 30mA Surface Mount SOD-123
SOD 123

SD101CW-HE3-08

DigiKey Part Number
112-SD101CW-HE3-08TR-ND - Tape & Reel (TR)
112-SD101CW-HE3-08CT-ND - Cut Tape (CT)
112-SD101CW-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101CW-HE3-08
Description
DIODE SCHOTTKY 40V 30MA SOD123
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Series
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD101CW-HE3_A-08Vishay General Semiconductor - Diodes Division14.796112-SD101CW-HE3_A-08CT-NDkr.2.98000MFR Recommended
NRVB0540T3Gonsemi9.850NRVB0540T3GOSCT-NDkr.2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types