


SD101CW-E3-18 | |
|---|---|
DigiKey Part Number | 112-SD101CW-E3-18TR-ND - Tape & Reel (TR) 112-SD101CW-E3-18CT-ND - Cut Tape (CT) 112-SD101CW-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-E3-18 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CW-G3-08 | Vishay General Semiconductor - Diodes Division | 2.695 | 112-SD101CW-G3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.80392 | kr.401.96 |
| 1.000 | kr.0.71496 | kr.714.96 |
| 2.000 | kr.0.63999 | kr.1,279.98 |
| 5.000 | kr.0.55867 | kr.2,793.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50835 | kr.5,083.50 |
| 20.000 | kr.0.46602 | kr.9,320.40 |
| 30.000 | kr.0.44445 | kr.13,333.50 |
| 50.000 | kr.0.42021 | kr.21,010.50 |
| 70.000 | kr.0.40586 | kr.28,410.20 |
| 100.000 | kr.0.39191 | kr.39,191.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

