


SD101BW-E3-08 | |
|---|---|
DigiKey Part Number | 112-SD101BW-E3-08TR-ND - Tape & Reel (TR) 112-SD101BW-E3-08CT-ND - Cut Tape (CT) 112-SD101BW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BW-E3-08 |
Description | DIODE SCHOTTKY 50V 30MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.80392 | kr.401.96 |
| 1.000 | kr.0.71496 | kr.714.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60171 | kr.1,805.13 |
| 6.000 | kr.0.54459 | kr.3,267.54 |
| 9.000 | kr.0.51545 | kr.4,639.05 |
| 15.000 | kr.0.48271 | kr.7,240.65 |
| 21.000 | kr.0.46331 | kr.9,729.51 |
| 30.000 | kr.0.44445 | kr.13,333.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |





