


SD101AW-E3-18 | |
|---|---|
DigiKey Part Number | SD101AW-E3-18GITR-ND - Tape & Reel (TR) SD101AW-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD101AW-E3-18 |
Description | DIODE SCHOTTKY 60V 30MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 100 | kr.1.07910 | kr.107.91 |
| 500 | kr.0.80392 | kr.401.96 |
| 1.000 | kr.0.71496 | kr.714.96 |
| 2.000 | kr.0.63999 | kr.1,279.98 |
| 5.000 | kr.0.55867 | kr.2,793.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50835 | kr.5,083.50 |
| 20.000 | kr.0.46602 | kr.9,320.40 |
| 30.000 | kr.0.44445 | kr.13,333.50 |
| 50.000 | kr.0.42021 | kr.21,010.50 |
| 70.000 | kr.0.40586 | kr.28,410.20 |
| 100.000 | kr.0.39191 | kr.39,191.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


