
SBYV27-50-E3/54 | |
---|---|
DigiKey Part Number | SBYV27-50-E3/54GITR-ND - Tape & Reel (TR) SBYV27-50-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV27-50-E3/54 |
Description | DIODE STANDARD 50V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.49000 | kr.24.90 |
100 | kr.2.02180 | kr.202.18 |
500 | kr.1.54330 | kr.771.65 |
1.000 | kr.1.38899 | kr.1,388.99 |
2.000 | kr.1.25904 | kr.2,518.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.11181 | kr.4,447.24 |
8.000 | kr.0.92080 | kr.7,366.40 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |