
SBYV27-150-E3/54 | |
|---|---|
DigiKey Part Number | SBYV27-150-E3/54GITR-ND - Tape & Reel (TR) SBYV27-150-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV27-150-E3/54 |
Description | DIODE STANDARD 150V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 15 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR415G | onsemi | 488 | MUR415GOS-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.30500 | kr.43.05 |
| 100 | kr.2.80860 | kr.280.86 |
| 500 | kr.2.16536 | kr.1,082.68 |
| 1.000 | kr.1.95798 | kr.1,957.98 |
| 2.000 | kr.1.78348 | kr.3,566.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63666 | kr.6,546.64 |
| 8.000 | kr.1.51318 | kr.12,105.44 |
| 12.000 | kr.1.45029 | kr.17,403.48 |
| 20.000 | kr.1.37963 | kr.27,592.60 |
| 28.000 | kr.1.33781 | kr.37,458.68 |
| 40.000 | kr.1.29716 | kr.51,886.40 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

