DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

SB5H100-E3/73

DigiKey Part Number
112-SB5H100-E3/73CT-ND - Cut Tape (CT)
112-SB5H100-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB5H100-E3/73
Description
DIODE SCHOTTKY 100V 5A DO201AD
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.175
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.19800kr.41.98
100kr.2.74560kr.274.56
500kr.2.20890kr.1,104.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.23661kr.2,236.61
2.000kr.1.86048kr.3,720.96
3.000kr.1.66268kr.4,988.04
5.000kr.1.56556kr.7,827.80
7.000kr.1.50804kr.10,556.28
10.000kr.1.45213kr.14,521.30
25.000kr.1.37360kr.34,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250