SB540-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 22.082
Unit Price: kr.8.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.153.97200
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.833
Unit Price: kr.7.54000
Datasheet

Similar


STMicroelectronics
In Stock: 4.063
Unit Price: kr.4.95000
Datasheet

Similar


STMicroelectronics
In Stock: 5.665
Unit Price: kr.4.95000
Datasheet
Diode 40 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Through Hole DO-201AD
SB540-E3/51

SB540-E3/73

DigiKey Part Number
112-SB540-E3/73CT-ND - Cut Tape (CT)
112-SB540-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB540-E3/73
Description
DIODE SCHOTTKY 40V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB540-E3/54Vishay General Semiconductor - Diodes Division22.082SB540-E3/54GICT-NDkr.8.69000MFR Recommended
1N6702Microchip Technology0150-1N6702-NDkr.153.97200Similar
SB540onsemi0SB540FSTR-NDkr.0.00000Similar
SB540-TDiodes Incorporated1.833SB540-TDICT-NDkr.7.54000Similar
STPS5L40STMicroelectronics4.063497-12672-1-NDkr.4.95000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.98570kr.5,971.40
Unit Price without VAT:kr.2.98570
Unit Price with VAT:kr.3.73213