


SB340-E3/73 | |
---|---|
DigiKey Part Number | SB340-E3/73GICT-ND - Cut Tape (CT) SB340-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB340-E3/73 |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB340-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.27200 | kr.22.72 |
100 | kr.1.79260 | kr.179.26 |
500 | kr.1.67552 | kr.837.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.03974 | kr.1,039.74 |
2.000 | kr.0.94039 | kr.1,880.78 |
3.000 | kr.0.88973 | kr.2,669.19 |
5.000 | kr.0.83276 | kr.4,163.80 |
7.000 | kr.0.79901 | kr.5,593.07 |
10.000 | kr.0.78560 | kr.7,856.00 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |