
SB2M-M3/5BT | |
|---|---|
DigiKey Part Number  | 112-SB2M-M3/5BTTR-ND - Tape & Reel (TR) 112-SB2M-M3/5BTCT-ND - Cut Tape (CT) 112-SB2M-M3/5BTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SB2M-M3/5BT  | 
Description  | DIODE STANDARD 1000V 2A DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 1000 V 2A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1000 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.15 V @ 2 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 2 µs  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 1000 V  | |
Capacitance @ Vr, F  | 16pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.2.13100 | kr.21.31 | 
| 100 | kr.1.39330 | kr.139.33 | 
| 500 | kr.1.04934 | kr.524.67 | 
| 1.000 | kr.0.93824 | kr.938.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.200 | kr.0.78978 | kr.2,527.30 | 
| 6.400 | kr.0.71969 | kr.4,606.02 | 
| 9.600 | kr.0.68397 | kr.6,566.11 | 
| 16.000 | kr.0.64382 | kr.10,301.12 | 
| 22.400 | kr.0.62004 | kr.13,888.90 | 
| 32.000 | kr.0.59693 | kr.19,101.76 | 
| 80.000 | kr.0.57682 | kr.46,145.60 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 

