
SB2M-M3/52T | |
|---|---|
DigiKey Part Number | 112-SB2M-M3/52TTR-ND - Tape & Reel (TR) 112-SB2M-M3/52TCT-ND - Cut Tape (CT) 112-SB2M-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB2M-M3/52T |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.73400 | kr.17.34 |
| 100 | kr.0.98820 | kr.98.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.56683 | kr.425.12 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

