Parametric Equivalent

SB2D-M3/5BT | |
|---|---|
DigiKey Part Number | SB2D-M3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB2D-M3/5BT |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB2D-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | SB2D-M3/52T-ND | kr.0.81526 | Parametric Equivalent |
| ES2D | onsemi | 515.200 | ES2DFSCT-ND | kr.4.37000 | Similar |
| ES2D-13-F | Diodes Incorporated | 30.618 | ES2D-FDICT-ND | kr.5.07000 | Similar |
| HS3DB R5G | Taiwan Semiconductor Corporation | 1.348 | HS3DBR5GCT-ND | kr.7.54000 | Similar |
| MUR320SB | Taiwan Semiconductor Corporation | 5.900 | 1801-MUR320SBCT-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.81526 | kr.13,044.16 |
| Unit Price without VAT: | kr.0.81526 |
|---|---|
| Unit Price with VAT: | kr.1.01908 |





