
SB260S-E3/54 | |
|---|---|
DigiKey Part Number | 112-SB260S-E3/54TR-ND - Tape & Reel (TR) 112-SB260S-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB260S-E3/54 |
Description | DIODE SCHOTTKY 60V 2A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.77000 | kr.1.77 |
| 10 | kr.1.17600 | kr.11.76 |
| 100 | kr.1.06870 | kr.106.87 |
| 500 | kr.0.95306 | kr.476.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.73233 | kr.4,027.82 |
| Unit Price without VAT: | kr.1.77000 |
|---|---|
| Unit Price with VAT: | kr.2.21250 |








