Diode 30 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB230-E3/54

DigiKey Part Number
112-SB230-E3/54TR-ND - Tape & Reel (TR)
112-SB230-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB230-E3/54
Description
DIODE SCHOTTKY 30V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.11300kr.31.13
100kr.2.00410kr.200.41
500kr.1.52554kr.762.77
1.000kr.1.37115kr.1,371.15
2.000kr.1.24112kr.2,482.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.13169kr.4,526.76
8.000kr.1.03963kr.8,317.04
12.000kr.0.99272kr.11,912.64
20.000kr.0.94002kr.18,800.40
28.000kr.0.90881kr.25,446.68
40.000kr.0.87848kr.35,139.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250