DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB230-E3/54

DigiKey Part Number
112-SB230-E3/54TR-ND - Tape & Reel (TR)
112-SB230-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB230-E3/54
Description
DIODE SCHOTTKY 30V 2A DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.672
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.50200kr.25.02
100kr.1.60260kr.160.26
500kr.1.21318kr.606.59
1.000kr.1.08736kr.1,087.36
2.000kr.0.98144kr.1,962.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89226kr.3,569.04
8.000kr.0.81722kr.6,537.76
12.000kr.0.77899kr.9,347.88
20.000kr.0.73602kr.14,720.40
28.000kr.0.71057kr.19,895.96
40.000kr.0.68585kr.27,434.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750